Part Details for PDBFS377 by Eaton Bussmann
Overview of PDBFS377 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDBFS377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6263
|
Newark | Terminal Block, Power Distribution, 1Pos, Rated Current:570A, Rated Voltage:690V, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Eaton Bussmann PDBFS377 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$175.1900 / $190.4100 | Buy Now |
DISTI #
2041-1128-ND
|
DigiKey | PDB FINGER SAFE ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.3842 / $164.0800 | Buy Now |
DISTI #
71274936
|
RS | Power Distribution Block, Finger-Safe, 570A, 2 Input, 12 Output, PDBFS Series | Bussmann by Eaton PDBFS377 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 254 |
|
$156.9900 / $170.6400 | Buy Now |
DISTI #
000000000003493394
|
Sager | Terminal Blocks - Unspecified PDB FINGER SAFE ASSY Min Qty: 2 | 0 |
|
$125.9000 / $139.8900 | Buy Now |