Part Details for PDC-10-1-75 by Micrel Inc
Overview of PDC-10-1-75 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDC-10-1-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 MHz - 250 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.5 dB INSERTION LOSS-MAX | 1 |
|
$9.7800 / $14.6700 | Buy Now |