Part Details for PDC-10-2 by Mini-Circuits
Overview of PDC-10-2 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PDC-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 250 MHz - 1000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 2 dB INSERTION LOSS-MAX | 42 |
|
$33.6000 / $36.4000 | Buy Now |
Part Details for PDC-10-2
PDC-10-2 CAD Models
PDC-10-2 Part Data Attributes
|
PDC-10-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PDC-10-2
Mini-Circuits
Directional Coupler, 250MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC SEALED, CASE A01, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |