Part Details for PDC-20-3BD by Mini-Circuits
Overview of PDC-20-3BD by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDC-20-3BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 MHz - 250 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 1 dB INSERTION LOSS-MAX | 1 |
|
$27.0750 | Buy Now |
Part Details for PDC-20-3BD
PDC-20-3BD CAD Models
PDC-20-3BD Part Data Attributes
|
PDC-20-3BD
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PDC-20-3BD
Mini-Circuits
Bi-Directional Coupler, 0.2MHz Min, 250MHz Max, 1dB Insertion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.1 |
Alternate Parts for PDC-20-3BD
This table gives cross-reference parts and alternative options found for PDC-20-3BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDC-20-3BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDC-20-3BD+ | Bi-Directional Coupler, 0.2MHz Min, 250MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PDC-20-3BD vs PDC-20-3BD+ |