Part Details for PDC020-FD15A12S by Bourns Inc
Overview of PDC020-FD15A12S by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDC020-FD15A12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0371
|
Newark | Xfmr, Smps, Flyback Converter, 20W, Smps Transformer Type:Flyback, Current Rating:1.7A, Frequency Range:250Khz, Power Rating:20W, Isolation Voltage:1.5Kv, Secondary Voltages:12V, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Bourns PDC020-FD15A12S RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4600 | Buy Now |
DISTI #
86AK0372
|
Newark | Xfmr, Smps, Flyback Converter, 20W, Smps Transformer Type:Flyback, Current Rating:1.7A, Frequency Range:250Khz, Power Rating:20W, Isolation Voltage:1.5Kv, Secondary Voltages:12V, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Bourns PDC020-FD15A12S RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.2900 | Buy Now |
DISTI #
118-PDC020-FD15A12STR-ND
|
DigiKey | XFMR POE DC/DC CONV 200UH SMD Min Qty: 5200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
PDC020-FD15A12S
|
Avnet Americas | Power transformer, 20W, EFD15, 12V, SMD - Tape and Reel (Alt: PDC020-FD15A12S) Min Qty: 5200 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8125 / $3.1950 | Buy Now |
DISTI #
652-PDC020-FD15A12S
|
Mouser Electronics | Power Transformers Power transformer, 20W, EFD15, 12V, SMD RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $8.3700 | Buy Now |
DISTI #
PDC020-FD15A12S
|
TTI | Power Transformers Power transformer, 20W, EFD15, 12V, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$3.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $8.3700 | Buy Now |