Part Details for PDC20-1 by Mini-Circuits
Overview of PDC20-1 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDC20-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 25 MHz - 400 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX | 5 |
|
Buy Now |