Part Details for PDC500-1024D by Bel Power Solutions
Overview of PDC500-1024D by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDC500-1024D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 52 |
|
$480.0000 / $600.0000 | Buy Now |
Part Details for PDC500-1024D
PDC500-1024D CAD Models
PDC500-1024D Part Data Attributes
|
PDC500-1024D
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PDC500-1024D
Bel Power Solutions
Power Factor Controller, 21A, 100kHz Switching Freq-Max, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 21.6 V TO 26.4 V | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X9 | |
JESD-609 Code | e0 | |
Length | 228.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 21 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 127 mm |