Part Details for PDCOOL-1115R by Middle Atlantic Products
Overview of PDCOOL-1115R by Middle Atlantic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1115RH-Q | Renesas Electronics Corporation | High Speed, Low Power Output Limiting, Closed-Loop-Buffer Amplifier |
Price & Stock for PDCOOL-1115R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$636.3600 | Buy Now |
|
NAC | 1RU 11OUTS 15A 50CFM BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |