Part Details for PDG22F0030TFFL by Eaton Cutler-Hammer
Overview of PDG22F0030TFFL by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDG22F0030TFFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7318
|
Newark | Molded Case Ckt Breaker, 2P, 30A, 690Vac, Product Range:Pd Series, Current Rating:30A, No. Of Poles:2 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG22F0030TFFL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$357.5500 / $378.4400 | Buy Now |