Part Details for PDG23M0150TFFJ by Eaton Cutler-Hammer
Overview of PDG23M0150TFFJ by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDG23M0150TFFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7378
|
Newark | Molded Case Ckt Breaker, 3P, 150A, 690V, Product Range:Pd Series, Current Rating:150A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG23M0150TFFJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,493.5500 / $1,656.4300 | Buy Now |
DISTI #
71939212
|
RS | Molded Case Circuit Breaker PDG2, 3-Pole, 150A, 65KA, Power Defense Series | Eaton - Cutler Hammer PDG23M0150TFFJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,638.8700 / $1,689.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,125.2900 / $1,209.9300 | Buy Now |