Part Details for PDG23M0200TFFJ by Eaton Cutler-Hammer
Overview of PDG23M0200TFFJ by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDG23M0200TFFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7380
|
Newark | Molded Case Ckt Breaker, 3P, 200A, 690V, Product Range:Pd Series, Current Rating:200A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG23M0200TFFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,848.5900 / $1,945.8800 | Buy Now |
DISTI #
71939213
|
RS | Molded Case Circuit Breaker PDG2, 3-Pole, 200A, 65KA, Power Defense Series | Eaton - Cutler Hammer PDG23M0200TFFJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$1,107.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,246.1600 / $1,339.8900 | Buy Now |