Part Details for PDH02-24S05W by P-DUKE
Overview of PDH02-24S05W by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDH02-24S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 2W - Vout: 5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 70 Factory Stock |
|
$24.5800 / $35.6100 | Buy Now |
|
Master Electronics | DC-DC Converter - 2W - Vout: 5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 70 Factory Stock |
|
$24.5800 / $35.6100 | Buy Now |