Part Details for PDH03-05S15 by P-DUKE
Overview of PDH03-05S15 by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PDH03-05S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | PDH03-05S15 | 0 |
|
RFQ |
Part Details for PDH03-05S15
PDH03-05S15 CAD Models
PDH03-05S15 Part Data Attributes
|
PDH03-05S15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
PDH03-05S15
P-DUKE
Analog Circuit, PDIP7, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDIP-T7 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.55 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |