Datasheets
PDH03-12D05W by:

Analog Circuit, PDIP7,

Part Details for PDH03-12D05W by Power Mate Tech

Overview of PDH03-12D05W by Power Mate Tech

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for PDH03-12D05W

PDH03-12D05W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDH03-12D05W Part Data Attributes

PDH03-12D05W Power Mate Tech
Buy Now Datasheet
Compare Parts:
PDH03-12D05W Power Mate Tech Analog Circuit, PDIP7,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer P-DUKE TECHNOLOGY CO LTD
Package Description DIP, DIP7/14,.55
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Input Voltage-Max 18 V
Input Voltage-Min 4.5 V
JESD-30 Code R-PDIP-T7
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.3 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP7/14,.55
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDH03-12D05W by Power Mate Tech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDH03-12D05W by Power Mate Tech

  • Please alert me when PDH03-12D05W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDH03-12D05W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDH03-12D05W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDH03-12D05W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDH03-12D05W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDH03-12D05W by Power Mate Tech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: