Part Details for PDH09-5,08 by Altech Corporation
Overview of PDH09-5,08 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDH09-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDH09-5,08-ND
|
DigiKey | PCB DUAL ROW HORIZ HDR 508MM 18P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5958 | Buy Now |
DISTI #
845-PDH09508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 18 Pole, horizontal | 0 |
|
$6.5900 / $7.2800 | Order Now |
DISTI #
71976918
|
RS | Pluggable PCB Block, Dual Row, Horiz.Header,5.08mm,9P, Closed End,12A,300V, Green | Altech Corp PDH09-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.7100 | Buy Now |
DISTI #
10115080
|
TestEquity LLC | Altech PDH09-5,08 PCB Dual Row Horiz Hdr, 5.08mm 18pole Closed End,12A,300V,Grn | 0 |
|
$8.5500 | Buy Now |