Part Details for PDI1284P11DGG,118 by NXP Semiconductors
Overview of PDI1284P11DGG,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDI1284P11DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDI1284P11DGG,118-ND
|
DigiKey | NOW NEXPERIA PDI1284P11DGG - LIN Min Qty: 465 Container: Bulk MARKETPLACE PRODUCT |
6519 In Stock |
|
$0.6500 | Buy Now |
|
Bristol Electronics | 758 |
|
RFQ | ||
|
Rochester Electronics | PDI1284P11DGG - Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 6519 |
|
$0.5539 / $0.6516 | Buy Now |
Part Details for PDI1284P11DGG,118
PDI1284P11DGG,118 CAD Models
PDI1284P11DGG,118 Part Data Attributes
|
PDI1284P11DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1284P11DGG,118
NXP Semiconductors
PDI1284P11 - 3.3 V parallel interface transceiver/buffer TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Additional Feature | 6 ADDITIONAL BUFFER/DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 6.1 mm |