Part Details for PDIUSBP11APW by Philips Semiconductors
Overview of PDIUSBP11APW by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDIUSBP11APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.9600 / $3.9200 | Buy Now |
|
Bristol Electronics | 5723 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, TSSOP | 34 |
|
$0.4800 / $0.7200 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, TSSOP | 35 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, TSSOP | 560 |
|
$1.0000 / $2.5000 | Buy Now |
|
ComSIT USA | UNIVERSAL SERIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 RoHS: Not Compliant | Europe - 345 |
|
RFQ |
Part Details for PDIUSBP11APW
PDIUSBP11APW CAD Models
PDIUSBP11APW Part Data Attributes
|
PDIUSBP11APW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBP11APW
Philips Semiconductors
Line Driver/Receiver, 1 Driver, CMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000005 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.3 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |