Part Details for PDL-20 by Panduit Corp
Overview of PDL-20 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1807
|
Newark | Label, Identification 25.4X12.7Mm 5000Pc, Label Type:Dot Matrix Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:5000, Product Range:-, Colour:White Rohs Compliant: Yes |Panduit PDL-20 Min Qty: 1 Package Multiple: 5000 Date Code: 1 Container: Pack | 2 |
|
$719.3200 / $836.7600 | Buy Now |
DISTI #
298-22854-ND
|
DigiKey | LABEL S LAM DM POLY WHITE 1.00X. Min Qty: 5000 Lead time: 3 Weeks Container: 7 per Row, 18 per Fanfold |
10000 In Stock |
|
$0.1369 / $0.1635 | Buy Now |
DISTI #
PDL-20
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: PDL-20) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.1023 | Buy Now |
DISTI #
84F1807
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Boxed Product (Development Kits) (Alt: 84F1807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 2 Partner Stock |
|
$719.3200 / $836.7600 | Buy Now |
DISTI #
644-PDL-20
|
Mouser Electronics | Wire Labels & Markers Dot Matrix Comp Lbl Polyester 1.00 RoHS: Compliant | 0 |
|
$0.1310 / $0.1540 | Order Now |
|
Bisco Industries | 10000 |
|
Buy Now | ||
DISTI #
PANPDL-20
|
Heilind Electronics | Dot Matrix, Comp Label, 1.00 Polyester, | Americas - 0 in Stock |
|
$0.1131 / $0.1166 | Buy Now |
|
Onlinecomponents.com | Dot-Matrix Label, 1.00" x 0.50", Polyester, White, 5,000 pc. RoHS: Compliant | 0 |
|
$0.1020 / $0.1190 | Buy Now |
DISTI #
000000000000047492
|
Sager | Wire Labels & Markers Dot Matrix Comp Lbl Polyester 1.00 Min Qty: 10000 | 0 |
|
$0.0896 / $0.0942 | Buy Now |
Part Details for PDL-20
PDL-20 CAD Models
PDL-20 Part Data Attributes
|
PDL-20
Panduit Corp
Buy Now
|
Compare Parts:
PDL-20
Panduit Corp
|
Samacsys Manufacturer | Panduit |