Part Details for PDL-36 by Panduit Corp
Overview of PDL-36 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4573
|
Newark | Label, Printable, 15.24X5.08Mm, White, Pk5000, Marker Type:Printable, Legend:-, Marker Dimensions:5.08Mm X 15.24Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label Rohs Compliant: Yes |Panduit PDL-36 Min Qty: 1 Package Multiple: 5000 Date Code: 1 Container: Pack | 4 |
|
$297.3500 / $349.0000 | Buy Now |
DISTI #
298-22860-ND
|
DigiKey | LABEL S LAM DM POLY WHT .65X.20" Min Qty: 5000 Lead time: 3 Weeks Container: 10 per Row, 48 per Fanfold |
10000 In Stock |
|
$0.0466 / $0.0543 | Buy Now |
DISTI #
PDL-36
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: PDL-36) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0437 | Buy Now |
DISTI #
87F4573
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Boxed Product (Development Kits) (Alt: 87F4573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 4 Partner Stock |
|
$297.3500 / $349.0000 | Buy Now |
DISTI #
644-PDL-36
|
Mouser Electronics | Wire Labels & Markers Dot Matrix Comp Lbl Poly .65 RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
DISTI #
71947845
|
RS | Dot-Matrix Label, 0.65" x 0.20", Polyester, White | Panduit PDL-36 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.0770 | RFQ |
DISTI #
PANPDL-36
|
Heilind Electronics | Dot Matrix, Comp Label, .65 Polyester, | Americas - 0 in Stock |
|
$0.0482 / $0.0498 | Buy Now |
|
Onlinecomponents.com | Labels Component Label Polyester White 15.24X5.08mm RoHS: Compliant | 0 |
|
$0.0437 / $0.0510 | Buy Now |
DISTI #
PDL-36
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: PDL-36) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0437 | Buy Now |
DISTI #
87F4573
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Boxed Product (Development Kits) (Alt: 87F4573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 4 Partner Stock |
|
$297.3500 / $349.0000 | Buy Now |
Part Details for PDL-36
PDL-36 CAD Models
PDL-36 Part Data Attributes:
|
PDL-36
Panduit Corp
Buy Now
|
Compare Parts:
PDL-36
Panduit Corp
|
Samacsys Manufacturer | Panduit |