Part Details for PDL06-05S12 by P-DUKE
Overview of PDL06-05S12 by P-DUKE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL06-05S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 6W - Vout: 12 VDC - Vin: 4.5 to 9 VDC - SIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 23 Factory Stock |
|
$18.6000 / $20.4800 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - Vout: 12 VDC - Vin: 4.5 to 9 VDC - SIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 23 Factory Stock |
|
$18.6000 / $20.4800 | Buy Now |
|
South Electronics | PDL06-05S12 | 5 |
|
RFQ |