PDM2-S24-D5-D
CUI Inc
Description: 2 W, 5/-5 V, 200/-200 mA, dual Unregulated Output, Isolated Dc-Dc Converter

Overview of PDM2-S24-D5-D by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P07PDM295N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible
HM2P09PDM285N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible
HM2P08PDM2G5N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant

Price & Stock for PDM2-S24-D5-D by CUI Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5/-5 V, 200/-200 mA, dual Unregulated Output, Isolated Dc-Dc Converter RoHS: Compliant 31 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for PDM2-S24-D5-D by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM2-S24-D5-D by CUI Inc

PDM2-S24-D5-D
CUI Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
79%
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDIP-T6
Length
20.32 mm
Line Regulation-Max
1.2%
Load Regulation-Max
12%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP6/14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
8.45 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
10.16 mm
Want to compare parts?
  1. PDM2-S24-D5-D
    CUI Inc
    2 W, 5/-5 V, 200/-200 mA, dual Unregulated Output, Isolated Dc-Dc Converter
    VS

Related Parts for PDM2-S24-D5-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM2-S24-D5-D by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM2-S24-D5-D by CUI Inc

Select Manufacturer
Which Manufacturer of PDM2-S24-D5-D would you like to use for your alert(s)?
  • Please alert me when PDM2-S24-D5-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM2-S24-D5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM2-S24-D5-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM2-S24-D5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM2-S24-D5-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM2-S24-D5-D by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: