There are no models available for this part yet.
Overview of PDM2-S5-D15-D by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDM295N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P09PDM285N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible | |
HM2P08PDM2G5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
CAD Models for PDM2-S5-D15-D by CUI Inc
Part Data Attributes for PDM2-S5-D15-D by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, IEC, UL
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T6
|
Length
|
20.32 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
7%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.067 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP6/14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0265125 Vrms
|
Seated Height-Max
|
8.45 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
10.16 mm
|
Alternate Parts for PDM2-S5-D15-D
This table gives cross-reference parts and alternative options found for PDM2-S5-D15-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM2-S5-D15-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RCWL10-CVWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-CVWWH1 |
VI-RCWL10-MVWWH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-MVWWH1-CC |
VI-RC1L10-EVWWH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RC1L10-EVWWH1-CC |
VI-RC1L10-IVWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RC1L10-IVWWH1 |
VI-RCWL10-CVWWH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-CVWWH1-CC |
VI-RC1L10-CVWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RC1L10-CVWWH1 |
VI-RC1L10-MVWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RC1L10-MVWW-CC |
VI-RCWL10-EVWWH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-EVWWH1-CC |
VI-RCWL10-CVWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-CVWW-CC |
VI-RCWL10-IVWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PDM2-S5-D15-D vs VI-RCWL10-IVWW-CC |