Part Details for PDM2316IEC-3P30R-3 by Schneider Electric
Overview of PDM2316IEC-3P30R-3 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM2316IEC-3P30R-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDM2316IEC3P30R3
|
Mouser Electronics | Modular Power Supplies Power Dist. Mod. 3X1 Pole 3 Wire RCD 16A 3XIEC309 660cm, 720cm, 780cm | 0 |
|
$1,676.2300 | Order Now |