Part Details for PDM24499-FNF by TE Connectivity
Overview of PDM24499-FNF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PDM24499-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1142-ND
|
DigiKey | RF ANT 2.4GHZ/5.4GHZ FLAT PNL N Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.6076 / $171.4767 | Buy Now |
DISTI #
239-PDM24499-FNF
|
Mouser Electronics | Antennas PANEL,ART MNT,FIXED,FM, 2400/2500,4900/5950 MHZ | 0 |
|
$159.7200 / $170.5200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$145.8100 | Buy Now |
DISTI #
AMPPDM24499-FNF
|
Heilind Electronics | PANEL,ART MNT,FIXED,FM 2400/25 00,4900/59 | Americas - 0 in Stock |
|
$161.1743 / $183.9415 | Buy Now |
DISTI #
AMPPDM24499-FNF
|
Interstate Connecting Components | PANEL,ART MNT,FIXED,FM 2400/25 00,4900/59 | 0 |
|
$161.1743 / $183.9415 | Buy Now |
DISTI #
000000000006306705
|
Sager | Antennas PANEL,ART MNT,FIXED,FM, 2400/2500,4900/5950 MHZ Min Qty: 1 | 0 |
|
$152.2200 / $199.2700 | Buy Now |
Part Details for PDM24499-FNF
PDM24499-FNF CAD Models
PDM24499-FNF Part Data Attributes
|
PDM24499-FNF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PDM24499-FNF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 9.6dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 9.6 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |