-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4399
|
Newark | Hwb12 - With Clear Cover/ Bulk |Littelfuse PDM33001ZXM Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $16.3700 | Buy Now |
DISTI #
PDM33001ZXM-ND
|
DigiKey | HWB12 - WITH CLEAR COVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$12.4650 / $24.0100 | Buy Now |
DISTI #
576-PDM33001ZXM
|
Mouser Electronics | Fuse Holder PDM 130A 12C Clear RoHS: Compliant | 60 |
|
$14.7700 / $21.7700 | Buy Now |
DISTI #
V79:2366_27370061
|
Arrow Electronics | Fuse Holder 30A Bolt/Lock Washer Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 11 |
|
$10.0590 / $13.2610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5600 / $11.3400 | Buy Now | |
DISTI #
66946776
|
Verical | Fuse Holder 30A Bolt/Lock Washer Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 11 |
|
$10.0590 / $13.2610 | Buy Now |
DISTI #
PDM33001ZXM
|
TTI | Fuse Holder PDM 130A 12C Clear Min Qty: 40 Package Multiple: 40 Container: Kit | Americas - 0 |
|
$14.6300 | Buy Now |
|
Ozdisan Elektronik | HWB12 - WITH CLEAR COVER | 0 |
|
$24.0009 / $25.6810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDM33001ZXM
Littelfuse Inc
Buy Now
|
Compare Parts:
PDM33001ZXM
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |