Part Details for PDMB200W12 by Kyocera AVX Components
Overview of PDMB200W12 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDMB200W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PDMB200W12-ND
|
DigiKey | IGBT MODULE, 2IN1, 1200V/200A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$97.4298 / $117.9800 | Buy Now |
DISTI #
581-PDMB200W12
|
Mouser Electronics | IGBT Modules IGBT MODULE 1200V 200A 2in1 RoHS: Compliant | 3 |
|
$117.8000 | Buy Now |
DISTI #
PDMB200W12
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$142.4600 / $227.2900 | RFQ |