There are no models available for this part yet.
Overview of PDMB400W12 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDMB400W12 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-PDMB400W12-ND
|
DigiKey | IGBT MODULE, 2IN1, 1200V/400A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$137.3250 / $157.3700 | Buy Now | |
DISTI #
581-PDMB400W12
|
Mouser Electronics | IGBT Modules IGBT MODULE 1200V 400A 2in1 RoHS: Compliant | 1 |
|
$157.3300 | Buy Now | |
DISTI #
PDMB400W12
|
TTI | IGBT Modules IGBT MODULE 1200V 400A 2in1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$137.3300 | Buy Now | |
DISTI #
PDMB400W12
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$174.4900 / $260.6100 | RFQ | |
DISTI #
C1S127010777833
|
Chip1Stop | IGBT Modules | 8 |
|
$157.0600 | Buy Now |