-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0214
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Cui PDME1-S24-D5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.9500 / $4.5100 | Buy Now |
DISTI #
102-PDME1-S24-D5-S-ND
|
DigiKey | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ Min Qty: 1 Lead time: 16 Weeks Container: Tube |
80 In Stock |
|
$2.9270 / $3.6600 | Buy Now |
DISTI #
490-PDME1-S24-D5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product RoHS: Compliant | 56 |
|
$2.9200 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com |
50 Partner Stock |
|
$2.6900 / $3.5900 | Buy Now | |
DISTI #
3772501
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$3.2536 / $3.5575 | Buy Now |
DISTI #
3772501
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 50 |
|
$2.7377 / $4.5292 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$2.6900 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDME1-S24-D5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDME1-S24-D5-S
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |