PDME2-S12-D9-S
Description: DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid

Overview of PDME2-S12-D9-S by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR

Price & Stock for PDME2-S12-D9-S by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ6573
Newark Dc-Dc Converter, 9V, 0.111A Rohs Compliant: Yes |Cui PDME2-S12-D9-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1200
  • 10 $4.7700
  • 25 $4.4300
  • 50 $4.4100
  • 100 $4.3900
  • 250 $4.3700
$4.3700 / $5.1200 Buy Now
DISTI # 102-PDME2-S12-D9-S-ND
DigiKey DC-DC ISOLATED, 2 W, 10.8~13.2 V Min Qty: 1 Lead time: 16 Weeks Container: Tube 5
In Stock
  • 1 $4.2400
  • 5 $3.9940
$3.9940 / $4.2400 Buy Now

CAD Models for PDME2-S12-D9-S by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDME2-S12-D9-S by CUI Inc

PDME2-S12-D9-S
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
SIP-6/5
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Efficiency (Main Output)
82%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T5
Length
19.65 mm
Line Regulation-Max
1.2%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.111 A
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.06363 Vrms
Seated Height-Max
10.41 mm
Surface Mount
NO
Switching Frequency-Max
260 kHz
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. PDME2-S12-D9-S
    CUI Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
    VS

Alternate Parts for PDME2-S12-D9-S

This table gives cross-reference parts and alternative options found for PDME2-S12-D9-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDME2-S12-D9-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IH1209DH4 DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-6 XP Power PDME2-S12-D9-S vs IH1209DH4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDME2-S12-D9-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDME2-S12-D9-S by CUI Inc

Select Manufacturer
Which Manufacturer of PDME2-S12-D9-S would you like to use for your alert(s)?
  • Please alert me when PDME2-S12-D9-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDME2-S12-D9-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDME2-S12-D9-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDME2-S12-D9-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDME2-S12-D9-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDME2-S12-D9-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: