Part Details for PDP-2X2-24-I by OBO BETTERMANN GmbH & Co KG
Overview of PDP-2X2-24-I by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDP-2X2-24-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5080329
|
TME | Surge arrestor, Type 1+2, Poles: 2, 10kA, 21VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$228.8600 / $264.0700 | RFQ |