Part Details for PDQ2-D12-D5-S by CUI Inc
Overview of PDQ2-D12-D5-S by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ2-D12-D5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6696
|
Newark | Dc-Isolated 2W 9 18Vinput 5V 0.2Adual Regulated |Cui PDQ2-D12-D5-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $13.7600 | Buy Now |
DISTI #
102-3966-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 28 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2636 | Buy Now |
DISTI #
490-PDQ2-D12-D5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-200mA 2W Iso SIP8 RoHS: Compliant | 27 |
|
$11.0500 / $13.1400 | Buy Now |
|
Future Electronics | PDQ2 Series 2 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$11.9700 / $12.2400 | Buy Now |
|
Future Electronics | PDQ2 Series 2 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$11.9700 / $12.2400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 5/-5 VDC - 0.2/-0.2 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant |
571 Partner Stock |
|
$10.6900 / $12.7800 | Buy Now |
DISTI #
000000000006360373
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-200mA 2W Iso SIP8 Min Qty: 1 | 0 |
|
$11.2600 / $13.1300 | Buy Now |
|
Master Electronics | DC-DC Converter - 5/-5 VDC - 0.2/-0.2 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant |
571 Partner Stock |
|
$10.6900 / $12.7800 | Buy Now |
Part Details for PDQ2-D12-D5-S
PDQ2-D12-D5-S CAD Models
PDQ2-D12-D5-S Part Data Attributes
|
PDQ2-D12-D5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D12-D5-S
CUI Inc
5/-5 Vdc, 0.2/-0.2 A, 2 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |