Part Details for PDQ2-D5-D12-S by Bel Fuse
Overview of PDQ2-D5-D12-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ2-D5-D12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDQ2-D5-D12-S
|
Avnet Americas | DC-DC ISOLATED, 2 W, 4.5~9 VDC INPUT, ?12 VDC, ?0.083 A, DUAL REGULATED OUTPUT, SIP - Rail/Tube (Alt: PDQ2-D5-D12-S) Min Qty: 28 Package Multiple: 14 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$8.9280 / $11.1600 | Buy Now |