Part Details for PDQ2-D5-S15-S by CUI Inc
Overview of PDQ2-D5-S15-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ2-D5-S15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3958-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
112 In Stock |
|
$9.3809 / $11.4700 | Buy Now |
DISTI #
490-PDQ2-D5-S15-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.59Vin 15Vout 134mA 2W Iso SIP8 | 27 |
|
$9.3800 / $11.3800 | Buy Now |
|
Future Electronics | PDQ2 Series 2 W 5 V Input 15 V Output Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Container: Tube | 0Tube |
|
$9.7400 / $9.9600 | Buy Now |
|
Future Electronics | PDQ2 Series 2 W 5 V Input 15 V Output Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Container: Tube | 0Tube |
|
$9.7400 / $9.9600 | Buy Now |
|
Onlinecomponents.com | 2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.134 A, 2 W, 4.5~9 Vdc Input Range RoHS: Compliant |
70 In Stock |
|
$8.8100 / $10.6800 | Buy Now |
|
Master Electronics | 2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.134 A, 2 W, 4.5~9 Vdc Input Range RoHS: Compliant |
70 In Stock |
|
$8.8100 / $10.6800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 4.5-9Vin 15Vout 134mA 2W, Iso SIP8 | 50 |
|
$39.9900 | Buy Now |
Part Details for PDQ2-D5-S15-S
PDQ2-D5-S15-S CAD Models
PDQ2-D5-S15-S Part Data Attributes:
|
PDQ2-D5-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D5-S15-S
CUI Inc
15 Vdc, 0.134 A, 2 W, 4.5~9 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |