Part Details for PDQ24499-91NF by Laird Connectivity Inc
Overview of PDQ24499-91NF by Laird Connectivity Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ24499-91NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0453
|
Newark | Panel, artmnt,91Cm, nf, 2400-5950Mhz,9Dbi,, Antenna Type:Mimo, Frequency Min:4.9Ghz, Frequency Max:5.95Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:8.3Dbi, Vswr:1.8, Input Power:10W, Input Impedance:50Ohm, Antenna Rohs Compliant: Yes |Laird Connectivity PDQ24499-91NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$239.4300 / $261.3600 | Buy Now |
DISTI #
PDQ24499-91NF
|
Avnet Americas | Antenna 802.11n/802.11ac Horizontal/Vertical 2500MHz/5950MHz 8.2dBi/8.3dBi N Connector Mount - Boxed Product (Development Kits) (Alt: PDQ24499-91NF) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Antenna 802.11n/802.11ac Horizontal/Vertical 2500MHz/5950MHz 8.2dBi/8.3dBi N Connector Mount |
29 In Stock |
|
$0 | Buy Now |
DISTI #
PDQ24499-91NF
|
Avnet Americas | Antenna 802.11n/802.11ac Horizontal/Vertical 2500MHz/5950MHz 8.2dBi/8.3dBi N Connector Mount - Boxed Product (Development Kits) (Alt: PDQ24499-91NF) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3014057
|
element14 Asia-Pacific | PANEL,ARTMNT,91CM,NF, 2400-5950MHZ,9DBI, RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$282.2422 / $297.4537 | Buy Now |
DISTI #
3014057
|
Farnell | PANEL,ARTMNT,91CM,NF, 2400-5950MHZ,9DBI, RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$123.9876 | Buy Now |