Part Details for PDQ30-Q48-S15-D by Bel Fuse
Overview of PDQ30-Q48-S15-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ30-Q48-S15-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDQ30-Q48-S15-D
|
Avnet Americas | DC-DC ISOLATED, 30 W, 18 ~ 75 VDC INPUT, 15 VDC, 2000 MA, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PDQ30-Q48-S15-D) Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$34.1000 / $42.6250 | Buy Now |