Part Details for PDQE10-Q48-D15-U by Bel Fuse
Overview of PDQE10-Q48-D15-U by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQE10-Q48-D15-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDQE10-Q48-D15-U
|
Avnet Americas | DC-DC ISOLATED, 10 W, 18~75 VDC INPUT, ?15 VDC, 0.333 A, DUAL REGULATED OUTPUT, U-FRAME - Trays (Alt: PDQE10-Q48-D15-U) Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$25.7424 / $32.1780 | Buy Now |