-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1147
|
Newark | Dc-Dc Converter, 2 O/P, 20W Rohs Compliant: Yes |Cui PDQE20-Q24-D12-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$51.9600 / $60.1500 | Buy Now |
DISTI #
102-PDQE20-Q24-D12-U-ND
|
DigiKey | DC/DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
20 In Stock |
|
$40.2990 / $48.4800 | Buy Now |
DISTI #
490-PDQE20-Q24-D12-U
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount 12 Vdc, 0.833 A, 20 W, 9~36 Vdc Input Range RoHS: Compliant | 14 |
|
$42.7200 / $50.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$38.9700 | Buy Now |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 20W - ±12 - Input: 9 to 36VDC - Screw Terminals | Alternative Product Available |
|
$41.1600 / $60.0000 | Buy Now |
DISTI #
000000000006360528
|
Sager | Isolated DC/DC Converters - Rack Mount dc-dc isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, U-frame Min Qty: 1 | 0 |
|
$42.8600 / $50.0000 | Buy Now |
DISTI #
3889649
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$44.6320 / $53.2643 | Buy Now |
DISTI #
3889649
|
Farnell | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 20 |
|
$57.8730 / $69.1393 | Buy Now |
|
Master Electronics | Dual Output DC-DC Converter - 20W - ±12 - Input: 9 to 36VDC - Screw Terminals | Alternative Product Available |
|
$41.1600 / $60.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 20 W, 9-36Vin, ±12Vdc 0.833 A, dual regulated output, U-frame | 50 |
|
$91.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQE20-Q24-D12-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE20-Q24-D12-U
CUI Inc
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN,IEC,UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 52.3 mm |