-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1152
|
Newark | Dc-Dc Converter, 1 O/P, 20W Rohs Compliant: Yes |Cui PDQE20-Q24-S24-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$48.5900 / $56.8500 | Buy Now |
DISTI #
102-PDQE20-Q24-S24-U-ND
|
DigiKey | DC/DC CONVERTER 24V 20W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
488 In Stock |
|
$38.0825 / $45.8100 | Buy Now |
DISTI #
490-PDQE20-Q24-S24-U
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount 24 Vdc, 0.833 A, 20 W, 9~36 Vdc Input Range RoHS: Compliant | 11 |
|
$39.9600 / $47.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$36.8200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 20W - 24VDC - Input: 9 to 36VDC - Screw Terminals | Alternative Product Available |
|
$38.9000 / $56.7000 | Buy Now |
DISTI #
000000000006360540
|
Sager | Isolated DC/DC Converters - Rack Mount dc-dc isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, U-frame Min Qty: 1 | 0 |
|
$40.5000 / $47.2500 | Buy Now |
DISTI #
3889659
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$41.9172 / $50.3169 | Buy Now |
DISTI #
3889659
|
Farnell | DC-DC CONVERTER, 1 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 20 |
|
$54.6251 / $65.2647 | Buy Now |
|
Master Electronics | DC-DC Converter - 20W - 24VDC - Input: 9 to 36VDC - Screw Terminals | Alternative Product Available |
|
$38.9000 / $56.7000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 20W, 9-36Vin, 24Vdc 0.833A, single regulated output, U-frame | 50 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQE20-Q24-S24-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE20-Q24-S24-U
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN,IEC,UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 52.3 mm |
This table gives cross-reference parts and alternative options found for PDQE20-Q24-S24-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE20-Q24-S24-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE20-Q24-S24-T | 24 Vdc, 0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-S24-U vs PYBE20-Q24-S24-T |
AM20EW-2424SH30-NZ-ST | DC/DC Converter; Product Weight (grams): 46; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 0.834; Efficiency (%): 89; Max Capacitive load (µF): 500; Package type: 2x1; Mounting: Screw terminal; W (in): 1.29; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PDQE20-Q24-S24-U vs AM20EW-2424SH30-NZ-ST |
PYBE20-Q24-S24 | 24 Vdc, 0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-S24-U vs PYBE20-Q24-S24 |
PYB20-Q24-S24-H | DC-DC Regulated Power Supply Module | CUI Inc | PDQE20-Q24-S24-U vs PYB20-Q24-S24-H |
PDQE20-Q24-S24-D | 24 Vdc, 0.833 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-S24-U vs PDQE20-Q24-S24-D |
PYB20-Q24-S24-U | 24 Vdc, 0.834 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PDQE20-Q24-S24-U vs PYB20-Q24-S24-U |