-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 Vdc, 1.6 A, 76.8 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6241-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 77W Min Qty: 1 Lead time: 31 Weeks Container: Box |
45 In Stock |
|
$49.7000 | Buy Now |
DISTI #
490-PDRB-75-48
|
Mouser Electronics | DIN Rail Power Supplies 76.8W 48V 1.6A DIN Rail PowerSupply RoHS: Compliant | 0 |
|
$49.7000 | Order Now |
DISTI #
V99:2348_23514011
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1916 | Americas - 46 |
|
$13.5400 / $18.5821 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 23 | 0 |
|
$51.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$52.5700 / $71.3900 | Buy Now |
DISTI #
000000000006360620
|
Sager | DIN Rail Power Supplies 76.8W 48V 1.6A DIN Rail PowerSupply Min Qty: 1 | 0 |
|
$56.8000 / $66.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
29 Partner Stock |
|
$52.5700 / $71.3900 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 76.8W 48V 1.6A DIN Rail PowerSupply | 50 |
|
$101.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDRB-75-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDRB-75-48
CUI Inc
48 Vdc, 1.6 A, 76.8 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | it also has 127 to 370 vdc input | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 126 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 76.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 102.5 mm |