Part Details for PDS-204GCO/AC by Microchip Technology Inc
Overview of PDS-204GCO/AC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS-204GCO/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9828
|
Newark | Outdoor Poe Switch - 4 Poe (Bt) Ports + 2 Sfp Uplink Ports Rohs Compliant: Yes |Microchip PDS-204GCO/AC Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,097.8000 / $1,297.4000 | Buy Now |
DISTI #
150-PDS-204GCO/AC-ND
|
DigiKey | OUTDOOR POE SWITCH - 4 POE (BT) Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$1,297.4000 | Buy Now |
DISTI #
PDS-204GCO/AC
|
Avnet Americas | POE Switch Module 2.5Gbps 6 Port - Bulk (Alt: PDS-204GCO/AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,108.8889 / $1,297.4000 | Buy Now |
DISTI #
556-PDS-204GCO/AC
|
Mouser Electronics | Power over Ethernet - PoE Outdoor PoE Switch - 4 PoE (BT) ports + 2 SFP uplink ports RoHS: Compliant | 30 |
|
$1,297.4000 | Buy Now |
DISTI #
PDS-204GCO/AC
|
Microchip Technology Inc | Outdoor PoE Switch - 4 PoE (BT) ports + 2 SFP uplink ports, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
138 Alternates Available |
|
$948.1000 / $1,297.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 | 0 |
|
$1,202.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,238.8500 / $3,393.2000 | Buy Now | |
DISTI #
PDS-204GCO/AC
|
Avnet Americas | POE Switch Module 2.5Gbps 6 Port - Bulk (Alt: PDS-204GCO/AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,108.8889 / $1,297.4000 | Buy Now |
|
Ameya Holding Limited | 136 |
|
RFQ | ||
DISTI #
PDS-204GCO/AC
|
Avnet Americas | POE Switch Module 2.5Gbps 6 Port - Bulk (Alt: PDS-204GCO/AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,108.8889 / $1,297.4000 | Buy Now |
Part Details for PDS-204GCO/AC
PDS-204GCO/AC CAD Models
PDS-204GCO/AC Part Data Attributes
|
PDS-204GCO/AC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDS-204GCO/AC
Microchip Technology Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |