Part Details for PDS1-S24-S9-M-TR by CUI Inc
Overview of PDS1-S24-S9-M-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS1-S24-S9-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3923
|
Newark | Dc-Isolated 1W 21.6 26.4Vinput 9V111Ma Single Unr |Cui PDS1-S24-S9-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.4300 | Buy Now |
DISTI #
102-2972-1-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1964 In Stock |
|
$3.6340 / $4.5400 | Buy Now |
Part Details for PDS1-S24-S9-M-TR
PDS1-S24-S9-M-TR CAD Models
PDS1-S24-S9-M-TR Part Data Attributes
|
PDS1-S24-S9-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S24-S9-M-TR
CUI Inc
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | SMT-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PDS1-S24-S9-M-TR
This table gives cross-reference parts and alternative options found for PDS1-S24-S9-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S24-S9-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S24-S9-S | 9 Vdc, 0.111 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDS1-S24-S9-M-TR vs PDM1-S24-S9-S |
VIBLSD1-S24-S9-DIP | 9 Vdc, 0.111 A, 1 W, 22.8~25.2 Vdc Input Range | CUI Inc | PDS1-S24-S9-M-TR vs VIBLSD1-S24-S9-DIP |
PES1-S24-S9-M | 9 Vdc, 0.111 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDS1-S24-S9-M-TR vs PES1-S24-S9-M |
PDS1-S24-S9-S | 9 Vdc, 0.11 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDS1-S24-S9-M-TR vs PDS1-S24-S9-S |
PDS1-S24-S9-D | 9 Vdc, 0.11 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDS1-S24-S9-M-TR vs PDS1-S24-S9-D |