Part Details for PDS1-S5-S7-D by CUI Inc
Overview of PDS1-S5-S7-D by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDS1X0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDS1J0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatable | |
HM2P09PDS161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for PDS1-S5-S7-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS1-S5-S7-D-ND
|
DigiKey | DC DC CONVERTER 7.2V 1W Min Qty: 80 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$3.8511 | Buy Now |
DISTI #
490-PDS1-S5-S7-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 7.2 Vdc, 200 mA, single unregulated output, DIP | 0 |
|
$3.6300 / $4.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.1800 | Buy Now |
DISTI #
000000000006360753
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 7.2 Vdc, 200 mA, single unregulated output, DIP | 0 |
|
Buy Now |
Part Details for PDS1-S5-S7-D
PDS1-S5-S7-D CAD Models
PDS1-S5-S7-D Part Data Attributes
|
PDS1-S5-S7-D
CUI Inc
Buy Now
|
Compare Parts:
PDS1-S5-S7-D
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |