Part Details for PDS1-S5-S7-S by CUI Inc
Overview of PDS1-S5-S7-S by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS1-S5-S7-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS1-S5-S7-S-ND
|
DigiKey | DC DC CONVERTER 7.2V 1W Min Qty: 86 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$3.8512 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $3.9100 | Buy Now |
DISTI #
000000000006360754
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5V 7.2V 200mA | 0 |
|
Buy Now |
Part Details for PDS1-S5-S7-S
PDS1-S5-S7-S CAD Models
PDS1-S5-S7-S Part Data Attributes
|
PDS1-S5-S7-S
CUI Inc
Buy Now
|
Compare Parts:
PDS1-S5-S7-S
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |