Part Details for PDS1-S5-S9-D by CUI Inc
Overview of PDS1-S5-S9-D by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDS1X0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDS1J0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatable | |
HM2P09PDS161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part Details for PDS1-S5-S9-D
PDS1-S5-S9-D CAD Models
PDS1-S5-S9-D Part Data Attributes
|
PDS1-S5-S9-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S5-S9-D
CUI Inc
9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for PDS1-S5-S9-D
This table gives cross-reference parts and alternative options found for PDS1-S5-S9-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S5-S9-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS1-S5-S9-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | PDS1-S5-S9-D vs PDS1-S5-S9-M-TR |
PESE1-S5-S9-M | 9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs PESE1-S5-S9-M |
PDS1-S5-S9-S | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs PDS1-S5-S9-S |
VHS1-S5-S9-SIP | 9 Vdc, 0.111 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs VHS1-S5-S9-SIP |
PES1-S5-S9-M | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs PES1-S5-S9-M |
PDSE1-S5-S9-D | DC-DC Unregulated Power Supply Module | CUI Inc | PDS1-S5-S9-D vs PDSE1-S5-S9-D |
VIFSD1-S5-S9-SIP | 9 Vdc, 0.111 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs VIFSD1-S5-S9-SIP |
VIBLSD1-S5-S9-DIP | 9 Vdc, 0.111 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | PDS1-S5-S9-D vs VIBLSD1-S5-S9-DIP |