Part Details for PDS2-S5-S12-M-TR by Bel Fuse
Overview of PDS2-S5-S12-M-TR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for PDS2-S5-S12-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS2-S5-S12-M-TR
|
Avnet Americas | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC INPUT, 12 VDC, 167 MA, SINGLE UNREGULATED OUTPUT, SMT, T&R PKG - Tape and Reel (Alt: PDS2-S5-S12-M-TR) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |