-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4905
|
Newark | Schottky Diode, 5A, 100V, Powerdi-5, Repetitive Peak Reverse Voltage:100V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:710Mv, Forward Surge Current:250A Rohs Compliant: Yes |Diodes Inc. PDS5100H-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20701 |
|
$0.5900 | Buy Now |
DISTI #
25R4905
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R - Product that comes on tape, but is not reeled (Alt: 25R4905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 20397 Partner Stock |
|
$0.7780 / $1.1700 | Buy Now |
DISTI #
PDS5100H-13
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS5100H-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1845000 Factory Stock |
|
$0.2235 / $0.2625 | Buy Now |
DISTI #
70438426
|
RS | Diode Schottky 100V 5A 3Pin PowerDI 5 | Diodes Inc PDS5100H-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | PDS5100H Series 100 V 5 A High Voltage Schottky Barrier Rectifier - PowerDI-5 | 6935 |
|
RFQ | |
DISTI #
PDS5100H-13
|
IBS Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon Min Qty: 267 Package Multiple: 1 | 267 |
|
$0.7670 | Buy Now |
DISTI #
SMC-PDS5100H-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3059 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS5100H-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS5100H-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |