Part Details for PDSE1-S12-D12-M by CUI Inc
Overview of PDSE1-S12-D12-M by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDSE1-S12-D12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0220
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Cui PDSE1-S12-D12-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$4.4900 / $5.2300 | Buy Now |
DISTI #
102-PDSE1-S12-D12-M-ND
|
DigiKey | DC-DC ISOLATED 1.5KV, 1 W, 10.8~ Min Qty: 1 Lead time: 16 Weeks Container: Tube |
29 In Stock |
|
$3.3512 / $4.1900 | Buy Now |
DISTI #
490-PDSE1-S12-D12-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12 Vdc, 0.042 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant | 8 |
|
$3.5100 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$3.0700 / $4.0300 | Buy Now | |
DISTI #
000000000006360781
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 10.8-13.2 Vdc input, +/-12 Vdc, +/-0.042 A, dual unreg output, SMT Min Qty: 1 | 0 |
|
$3.3900 / $3.9500 | Buy Now |
DISTI #
3772539
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$3.7246 / $4.0941 | Buy Now |
DISTI #
3772539
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 32 |
|
$3.5553 / $5.6084 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$3.0700 / $4.0300 | Buy Now |
Part Details for PDSE1-S12-D12-M
PDSE1-S12-D12-M CAD Models
PDSE1-S12-D12-M Part Data Attributes:
|
PDSE1-S12-D12-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE1-S12-D12-M
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-10/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for PDSE1-S12-D12-M
This table gives cross-reference parts and alternative options found for PDSE1-S12-D12-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSE1-S12-D12-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMV2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | PDSE1-S12-D12-M vs NMV2412SC |
PCN1-S12-D12-M | 12/-12 Vdc, 0.042/-0.042 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDSE1-S12-D12-M vs PCN1-S12-D12-M |