Part Details for PDSE1-S12-D9-M by Bel Fuse
Overview of PDSE1-S12-D9-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for PDSE1-S12-D9-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S12-D9-M
|
Avnet Americas | DC-DC ISOLATED 1.5KV, 1 W, 10.8~13.2 VDC INPUT, ?9 VDC, ?0.056 A, DUAL UNREG OUTPUT, SMT - Rail/Tube (Alt: PDSE1-S12-D9-M) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tube | 32 |
|
RFQ |