Part Details for PDSE1-S15-S5-S by Bel Fuse
Overview of PDSE1-S15-S5-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSE1-S15-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S15-S5-S
|
Avnet Americas | DC-DC 1.5KV ISOLATED, 1 W, 13.5~16.5 VDC INPUT, 5 VDC, 200 MA, SINGLE UNREGULATED OUTPUT, SIP - Rail/Tube (Alt: PDSE1-S15-S5-S) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tube | 43 |
|
RFQ |