-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0236
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Cui PDSE1-S24-D5-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$4.5700 / $5.2200 | Buy Now |
DISTI #
102-PDSE1-S24-D5-M-ND
|
DigiKey | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ Min Qty: 1 Lead time: 16 Weeks Container: Tube |
96 In Stock |
|
$3.3794 / $4.2200 | Buy Now |
DISTI #
490-PDSE1-S24-D5-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5 Vdc, 0.1 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant | 33 |
|
$3.3700 / $4.2200 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $4.0600 | Buy Now | |
DISTI #
000000000006360832
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, dual unreg output, SMT Min Qty: 1 | 0 |
|
$3.4100 / $3.9800 | Buy Now |
DISTI #
3772543
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$4.1258 / $4.5096 | Buy Now |
DISTI #
3772543
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 44 |
|
$2.9315 / $4.8401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDSE1-S24-D5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE1-S24-D5-M
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-10/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for PDSE1-S24-D5-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSE1-S24-D5-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN1-S24-D5-S | 5/-5 Vdc, 0.1/-0.1 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDSE1-S24-D5-M vs PCN1-S24-D5-S |
PESE1-S24-D5-M | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | PDSE1-S24-D5-M vs PESE1-S24-D5-M |